XDL21-7-125S | ||
---|---|---|
DigiKey Part Number | 1173-XDL21-7-125STR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XDL21-7-125S | |
Description | INDUCTOR DELAY LINE 12.5NS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12.5 ns ±0.25nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 4 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Delay Time | 12.5 ns | |
Tolerance | ±0.25nS | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | - | |
Current | 100 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥120.74368 | ¥30,185.92 |
500 | ¥112.61800 | ¥56,309.00 |