XDL21-6-117 | ||
---|---|---|
DigiKey Part Number | 1173-XDL21-6-117TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XDL21-6-117 | |
Description | INDUCTOR DELAY LINE 11.7NS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 11.7 ns ±0.25nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 3 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Delay Time | 11.7 ns | |
Tolerance | ±0.25nS | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | - | |
Current | 100 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥76.79074 | ¥26,876.76 |
700 | ¥69.80223 | ¥48,861.56 |
1,050 | ¥63.15028 | ¥66,307.79 |