XDL20-7-115S | ||
---|---|---|
DigiKey Part Number | 1173-XDL20-7-115STR-ND - Tape & Reel (TR) 1173-XDL20-7-115SCT-ND - Cut Tape (CT) 1173-XDL20-7-115SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XDL20-7-115S | |
Description | INDUCTOR DELAY LINE 11.45NS SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 11.45 ns ±0.20nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 4 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Delay Time | 11.45 ns | |
Tolerance | ±0.20nS | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | - | |
Current | 100 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.55000 | ¥150.55 |
10 | ¥136.21100 | ¥1,362.11 |
25 | ¥125.45840 | ¥3,136.46 |
100 | ¥114.70530 | ¥11,470.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥99.86232 | ¥24,965.58 |
500 | ¥90.76834 | ¥45,384.17 |