XDL20-6-100S | ||
---|---|---|
DigiKey Part Number | 1173-XDL20-6-100STR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XDL20-6-100S | |
Description | INDUCTOR DELAY LINE 7.775NS SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 7.775 ns ±0.31nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 3 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Delay Time | 7.775 ns | |
Tolerance | ±0.31nS | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | - | |
Current | 100 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥99.86237 | ¥34,951.83 |
700 | ¥90.76824 | ¥63,537.77 |