XDL20-3-050S | ||
---|---|---|
DigiKey Part Number | 1173-XDL20-3-050STR-ND - Tape & Reel (TR) 1173-XDL20-3-050SCT-ND - Cut Tape (CT) 1173-XDL20-3-050SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XDL20-3-050S | |
Description | INDUCTOR DELAY LINE 3.975NS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.975 ns ±0.16nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 2 Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Delay Time | 3.975 ns | |
Tolerance | ±0.16nS | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Impedance | 50 Ohms | |
DC Resistance (DCR) | - | |
Current | 100 mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.45000 | ¥116.45 |
10 | ¥105.35200 | ¥1,053.52 |
25 | ¥97.03240 | ¥2,425.81 |
100 | ¥88.71600 | ¥8,871.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥79.06440 | ¥27,672.54 |
700 | ¥71.90736 | ¥50,335.15 |
1,050 | ¥68.62330 | ¥72,054.46 |