XDL20-11-180S

DigiKey Part Number
1173-XDL20-11-180STR-ND - Tape & Reel (TR)
1173-XDL20-11-180SCT-ND - Cut Tape (CT)
1173-XDL20-11-180SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDL20-11-180S
Description
INDUCTOR DELAY LINE 11.25NS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.25 ns ±0.20nS Inductor Delay Line 100 mA 50 Ohms Nonstandard, 5 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Delay Time
11.25 ns
Tolerance
±0.20nS
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 5 Lead
Impedance
50 Ohms
DC Resistance (DCR)
-
Current
100 mA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.14000¥208.14
10¥192.11200¥1,921.12
25¥176.10000¥4,402.50
100¥162.76020¥16,276.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥141.62504¥35,406.26
500¥132.08932¥66,044.66
Manufacturers Standard Package