XC1400P-03S | ||
---|---|---|
DigiKey Part Number | 1173-1146-2-ND - Tape & Reel (TR) 1173-1146-1-ND - Cut Tape (CT) 1173-1146-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC1400P-03S | |
Description | RF DIR COUPLER 1.2GHZ-1.6GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 1.2GHz ~ 1.6GHz 40W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.2GHz ~ 1.6GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.32dB | |
Power - Max | 40W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.73000 | ¥30.73 |
10 | ¥27.42400 | ¥274.24 |
25 | ¥24.68400 | ¥617.10 |
100 | ¥22.48910 | ¥2,248.91 |
250 | ¥20.29532 | ¥5,073.83 |
500 | ¥18.21102 | ¥9,105.51 |
1,000 | ¥15.35865 | ¥15,358.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.57731 | ¥27,154.62 |