XC0900A-03S | ||
---|---|---|
DigiKey Part Number | 1173-1122-2-ND - Tape & Reel (TR) 1173-1122-1-ND - Cut Tape (CT) 1173-1122-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC0900A-03S | |
Description | RF DIR COUPLER 811MHZ-1GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler AMPS 811MHz ~ 1GHz 3dB 175W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 811MHz ~ 1GHz | |
Coupling Factor | 3dB | |
Applications | AMPS | |
Insertion Loss | 0.15dB | |
Power - Max | 175W | |
Isolation | 23dB | |
Return Loss | 24.9dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.40000 | ¥47.40 |
10 | ¥42.31100 | ¥423.11 |
25 | ¥38.07880 | ¥951.97 |
100 | ¥34.69310 | ¥3,469.31 |
250 | ¥31.30840 | ¥7,827.10 |
500 | ¥28.09294 | ¥14,046.47 |
1,000 | ¥23.69281 | ¥23,692.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.94484 | ¥41,889.68 |