X3C26P1-03S | ||
---|---|---|
DigiKey Part Number | 1173-1114-2-ND - Tape & Reel (TR) 1173-1114-1-ND - Cut Tape (CT) 1173-1114-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | X3C26P1-03S | |
Description | RF DIR COUPLER 2.3GHZ-2.9GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler LTE, WiMAX 2.3GHz ~ 2.9GHz 3dB 80W 2520 (6450 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.9GHz | |
Coupling Factor | 3dB | |
Applications | LTE, WiMAX | |
Insertion Loss | 0.2dB | |
Power - Max | 80W | |
Isolation | 20dB | |
Return Loss | 20.1dB | |
Package / Case | 2520 (6450 Metric) | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥35.29700 | ¥352.97 |
25 | ¥31.76360 | ¥794.09 |
100 | ¥28.93970 | ¥2,893.97 |
250 | ¥26.11660 | ¥6,529.15 |
500 | ¥23.43432 | ¥11,717.16 |
1,000 | ¥19.76385 | ¥19,763.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.47158 | ¥34,943.16 |