PD3150J5050S2HF | ||
---|---|---|
DigiKey Part Number | 1173-1100-2-ND - Tape & Reel (TR) 1173-1100-1-ND - Cut Tape (CT) 1173-1100-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PD3150J5050S2HF | |
Description | RF PWR DIVIDER 3.1GHZ-5GHZ 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 3.1 GHz ~ 5 GHz Isolation (Min) 13dB, 8.6dB Return Loss 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 3.1 GHz ~ 5 GHz | |
Specifications | Isolation (Min) 13dB, 8.6dB Return Loss | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.64500 | ¥76.45 |
25 | ¥6.90440 | ¥172.61 |
100 | ¥6.04220 | ¥604.22 |
250 | ¥5.30228 | ¥1,325.57 |
500 | ¥4.68592 | ¥2,342.96 |
1,000 | ¥3.69934 | ¥3,699.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.28382 | ¥13,135.28 |
8,000 | ¥3.05226 | ¥24,418.08 |