DC2337J5020AHF | ||
---|---|---|
DigiKey Part Number | 1173-1090-2-ND - Tape & Reel (TR) 1173-1090-1-ND - Cut Tape (CT) 1173-1090-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DC2337J5020AHF | |
Description | RF DIR COUPLER 2.3-3.7GHZ 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 3.7GHz 21.3dB 2W 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | DC2337J5020AHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 3.7GHz | |
Coupling Factor | 21.3dB | |
Applications | General Purpose | |
Insertion Loss | 0.14dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 21.2dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.44000 | ¥10.44 |
10 | ¥9.22800 | ¥92.28 |
25 | ¥8.33240 | ¥208.31 |
100 | ¥7.29260 | ¥729.26 |
250 | ¥6.39956 | ¥1,599.89 |
500 | ¥5.65524 | ¥2,827.62 |
1,000 | ¥4.46472 | ¥4,464.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.87324 | ¥15,492.96 |
8,000 | ¥3.68377 | ¥29,470.16 |