C2327J5003AHF | ||
---|---|---|
DigiKey Part Number | 1173-1081-2-ND - Tape & Reel (TR) 1173-1081-1-ND - Cut Tape (CT) 1173-1081-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2327J5003AHF | |
Description | RF DIR COUPLER 2.3-2.7GHZ 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 3dB 4W 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 4W | |
Isolation | 22dB | |
Return Loss | 18dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.14360 | ¥178.59 |
100 | ¥6.25100 | ¥625.10 |
250 | ¥5.48516 | ¥1,371.29 |
500 | ¥4.84742 | ¥2,423.71 |
1,000 | ¥3.82691 | ¥3,826.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.28382 | ¥13,135.28 |
8,000 | ¥3.15751 | ¥25,260.08 |