C1720J5003AHF | ||
---|---|---|
DigiKey Part Number | 1173-1078-2-ND - Tape & Reel (TR) 1173-1078-1-ND - Cut Tape (CT) 1173-1078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1720J5003AHF | |
Description | RF DIR COUPLER 1.7GHZ-2GHZ 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler DCS, PCS, WCDMA 1.7GHz ~ 2GHz 3dB 4W 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2GHz | |
Coupling Factor | 3dB | |
Applications | DCS, PCS, WCDMA | |
Insertion Loss | 0.3dB | |
Power - Max | 4W | |
Isolation | 36dB | |
Return Loss | 27dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C1720J5003AHF |
Environmental Information | C1720J5003AHF Material Declaration |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.79.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.92000 | ¥8.92 |
10 | ¥7.90400 | ¥79.04 |
25 | ¥7.14120 | ¥178.53 |
100 | ¥6.24900 | ¥624.90 |
250 | ¥5.48340 | ¥1,370.85 |
500 | ¥4.84586 | ¥2,422.93 |
1,000 | ¥3.82568 | ¥3,825.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.57064 | ¥14,282.56 |
8,000 | ¥3.39210 | ¥27,136.80 |
12,000 | ¥3.25183 | ¥39,021.96 |
Attribute | Description |
---|---|
Other Names | 1173-1078-6 31132-G001 1173-1078-1 1173-1078-2 |
Standard Package | 4,000 |