C16A50Z4 | ||
---|---|---|
DigiKey Part Number | 4244-C16A50Z4TR-ND - Tape & Reel (TR) 4244-C16A50Z4CT-ND - Cut Tape (CT) 4244-C16A50Z4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C16A50Z4 | |
Description | TERMINATION 16W 4GHZ 50 OHM SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Termination DCS, GSM, PCS 0Hz ~ 4GHz 16W SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 4GHz | |
RF Type | DCS, GSM, PCS | |
Secondary Attributes | 16W | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
10 | ¥26.47900 | ¥264.79 |
25 | ¥23.83360 | ¥595.84 |
100 | ¥21.71400 | ¥2,171.40 |
250 | ¥19.59584 | ¥4,898.96 |
500 | ¥17.58338 | ¥8,791.69 |
1,000 | ¥14.82932 | ¥14,829.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.08784 | ¥28,175.68 |
6,000 | ¥13.50527 | ¥81,031.62 |