C150N50Z4 | ||
---|---|---|
DigiKey Part Number | 4244-C150N50Z4TR-ND - Tape & Reel (TR) 4244-C150N50Z4CT-ND - Cut Tape (CT) 4244-C150N50Z4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C150N50Z4 | |
Description | TERMINATION 10W 3GHZ 50 OHM SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Termination DCS, GSM, PCS 0Hz ~ 3GHz 150W SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | C150N50Z4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 3GHz | |
RF Type | DCS, GSM, PCS | |
Secondary Attributes | 150W | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.41000 | ¥56.41 |
10 | ¥50.38600 | ¥503.86 |
25 | ¥45.35040 | ¥1,133.76 |
100 | ¥41.31800 | ¥4,131.80 |
250 | ¥37.28696 | ¥9,321.74 |
500 | ¥33.45736 | ¥16,728.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.21706 | ¥28,217.06 |
2,000 | ¥26.80620 | ¥53,612.40 |