C0727J5003AHF | ||
---|---|---|
DigiKey Part Number | 1173-1187-2-ND - Tape & Reel (TR) 1173-1187-1-ND - Cut Tape (CT) 1173-1187-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0727J5003AHF | |
Description | HYBRID COUPLR 700MHZ-2.7GHZ 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 700MHz ~ 2.7GHz 3dB 2W 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0727J5003AHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 700MHz ~ 2.7GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.7dB | |
Power - Max | 2W | |
Isolation | 28.8dB | |
Return Loss | 31dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C0727J5003AHF |
EDA Models | C0727J5003AHF Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.79.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.44000 | ¥10.44 |
10 | ¥9.22500 | ¥92.25 |
25 | ¥8.33000 | ¥208.25 |
100 | ¥7.29030 | ¥729.03 |
250 | ¥6.39752 | ¥1,599.38 |
500 | ¥5.65342 | ¥2,826.71 |
1,000 | ¥4.46330 | ¥4,463.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.87200 | ¥15,488.00 |
8,000 | ¥3.68259 | ¥29,460.72 |
Attribute | Description |
---|---|
Other Names | 1173-1187-2 1173-1187-1 1173-1187-6 |
Standard Package | 4,000 |