BD1631J50100AHF | ||
---|---|---|
DigiKey Part Number | 1173-1059-2-ND - Tape & Reel (TR) 1173-1059-1-ND - Cut Tape (CT) 1173-1059-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD1631J50100AHF | |
Description | BALUN 1.6GHZ-3.1GHZ 50/100 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 1.6GHz ~ 3.1GHz 50 / 100Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.6GHz ~ 3.1GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 2.3° | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.15000 | ¥8.15 |
10 | ¥7.98300 | ¥79.83 |
25 | ¥5.34680 | ¥133.67 |
50 | ¥4.75920 | ¥237.96 |
100 | ¥4.35920 | ¥435.92 |
250 | ¥3.91136 | ¥977.84 |
500 | ¥3.82982 | ¥1,914.91 |
1,000 | ¥2.77054 | ¥2,770.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.20809 | ¥8,832.36 |
8,000 | ¥2.03822 | ¥16,305.76 |
28,000 | ¥2.01699 | ¥56,475.72 |