BD0826J50200AHF | ||
---|---|---|
DigiKey Part Number | 1173-1058-2-ND - Tape & Reel (TR) 1173-1058-1-ND - Cut Tape (CT) 1173-1058-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD0826J50200AHF | |
Description | BALUN 800MHZ-2.6GHZ 50/200 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 800MHz ~ 2.6GHz 50 / 200Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 2.6GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 8.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BD0826J50200AHF |
Environmental Information | BD0826J50200AHF Material Declaration |
HTML Datasheet | BD0826J50200AHF |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.12000 | ¥11.12 |
10 | ¥10.92600 | ¥109.26 |
25 | ¥7.31120 | ¥182.78 |
50 | ¥6.50960 | ¥325.48 |
100 | ¥5.96370 | ¥596.37 |
250 | ¥5.35032 | ¥1,337.58 |
500 | ¥5.23892 | ¥2,619.46 |
1,000 | ¥3.78980 | ¥3,789.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.88639 | ¥11,545.56 |
8,000 | ¥2.75903 | ¥22,072.24 |
Attribute | Description |
---|---|
Other Names | 31112-G001 1173-1058-1 1173-1058-6 1173-1058-2 |
Standard Package | 4,000 |