BD0810J50100AHF | ||
---|---|---|
DigiKey Part Number | 1173-1056-2-ND - Tape & Reel (TR) 1173-1056-1-ND - Cut Tape (CT) 1173-1056-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD0810J50100AHF | |
Description | BALUN 800MHZ-1GHZ 50/100 0805 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 100Ohm 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | BD0810J50100AHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 1° | |
Insertion Loss (Max) | 0.95dB | |
Return Loss (Min) | 13dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BD0810J50100AHF |
Environmental Information | BD0810J50100AHF Material Declaration |
EDA Models | BD0810J50100AHF Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.15000 | ¥8.15 |
10 | ¥7.98000 | ¥79.80 |
25 | ¥5.34480 | ¥133.62 |
50 | ¥4.75740 | ¥237.87 |
100 | ¥4.35760 | ¥435.76 |
250 | ¥3.90984 | ¥977.46 |
500 | ¥3.82834 | ¥1,914.17 |
1,000 | ¥2.76947 | ¥2,769.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.20725 | ¥8,829.00 |
8,000 | ¥2.03744 | ¥16,299.52 |
28,000 | ¥2.01621 | ¥56,453.88 |
Attribute | Description |
---|---|
Other Names | 1173-1056-2 1173-1056-1 66300-G001 1173-1056-6 |
Standard Package | 4,000 |