1F1304-3S | ||
---|---|---|
DigiKey Part Number | 1173-1184-2-ND - Tape & Reel (TR) 1173-1184-1-ND - Cut Tape (CT) 1173-1184-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1F1304-3S | |
Description | RF DIR COUPLER 470MHZ-860MHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler 470MHz ~ 860MHz 100W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 470MHz ~ 860MHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | 0.4dB | |
Power - Max | 100W | |
Isolation | 21dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.21000 | ¥85.21 |
10 | ¥77.12800 | ¥771.28 |
25 | ¥71.46600 | ¥1,786.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.46506 | ¥71,465.06 |