11305-3S | ||
---|---|---|
DigiKey Part Number | 1173-1141-2-ND - Tape & Reel (TR) 1173-1141-1-ND - Cut Tape (CT) 1173-1141-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 11305-3S | |
Description | RF DIR COUPLER 1GHZ-2GHZ SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 60W 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.45dB | |
Power - Max | 60W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | 11305-3S |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.79.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.68000 | ¥51.68 |
10 | ¥46.11900 | ¥461.19 |
25 | ¥41.50760 | ¥1,037.69 |
100 | ¥37.81910 | ¥3,781.91 |
250 | ¥34.12928 | ¥8,532.32 |
500 | ¥30.62414 | ¥15,312.07 |
1,000 | ¥25.82760 | ¥25,827.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.83204 | ¥45,664.08 |
Attribute | Description |
---|---|
Other Names | 1173-1141-6 11305-3SR 1173-1141-2 1173-1141-1 11305-3SR 3DB REEL |
Standard Package | 2,000 |