New at DigiKey
49 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM4702IY

DigiKey Part Number
505-LTM4702IY-ND
Manufacturer
Manufacturer Product Number
LTM4702IY
Description
18 VIN, 8A SILENT SWITCHER UMOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 5.7V 8A 3V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4702IY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
45 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
49-BFBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.21" H (6.3mm x 6.3mm x 5.4mm)
Supplier Device Package
49-BGA (6.25x6.25)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
260¥190.30373¥49,478.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.