


LTC6908CS6-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC6908CS6-1#TRPBFTR-ND - Tape & Reel (TR) LTC6908CS6-1#TRPBFCT-ND - Cut Tape (CT) LTC6908CS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908CS6-1#TRPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908CS6-1#TRPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6908CS6-2#TRMPBF | Analog Devices Inc. | 1,075 | LTC6908CS6-2#TRMPBFCT-ND | ¥49.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.37000 | ¥49.37 |
| 10 | ¥37.76100 | ¥377.61 |
| 25 | ¥34.86640 | ¥871.66 |
| 100 | ¥31.68400 | ¥3,168.40 |
| 250 | ¥30.16696 | ¥7,541.74 |
| 500 | ¥29.86130 | ¥14,930.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥27.70485 | ¥69,262.12 |




