LTC5585IUF#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC5585IUF#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC5585IUF#PBF | |
Description | RF DEMOD IC 400MHZ-4GHZ 24QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 400MHz ~ 4GHz 24-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5585IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 400MHz ~ 4GHz | |
RF Frequency | 400MHz ~ 4GHz | |
P1dB | 16dBm | |
Gain | 2.4dB | |
Noise Figure | 13.5dB | |
Current - Supply | 200 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.29000 | ¥128.29 |
10 | ¥117.90700 | ¥1,179.07 |
91 | ¥99.57802 | ¥9,061.60 |
273 | ¥94.69092 | ¥25,850.62 |
546 | ¥88.58176 | ¥48,365.64 |