LTC5505-1ES5#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC5505-1ES5#TRMPBFTR-ND - Tape & Reel (TR) LTC5505-1ES5#TRMPBFCT-ND - Cut Tape (CT) LTC5505-1ES5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC5505-1ES5#TRMPBF | |
Description | IC RF DETECT 300MHZ-3GHZ TSOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3GHz -28dBm ~ 18dBm SOT-23-5 Thin, TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5505-1ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
RF Type | Cellular, PCS, Wireless Modem | |
Input Range | -28dBm ~ 18dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC5505-1/2 |
Other Related Documents | Tape and Reel Packaging |
Featured Product | Interactive RF Signal Chain |
HTML Datasheet | LTC5505-1/2 |
EDA Models | LTC5505-1ES5#TRMPBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.60000 | ¥32.60 |
10 | ¥29.31500 | ¥293.15 |
25 | ¥27.71160 | ¥692.79 |
100 | ¥24.01590 | ¥2,401.59 |
250 | ¥22.78480 | ¥5,696.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.44468 | ¥10,222.34 |
1,000 | ¥17.24250 | ¥17,242.50 |
2,500 | ¥16.38039 | ¥40,950.97 |
5,000 | ¥15.76457 | ¥78,822.85 |
Attribute | Description |
---|---|
Other Names | LTC5505-1ES5#TRMPBFCT LTC5505-1ES5#TRMPBFDKR LTC5505-1ES5#TRMPBFTR LTC5505-1ES5#PBF LTC5505-1ES5#PBF-ND LTC55051ES5TRMPBF |
Standard Package | 500 |