LTC4065EDC#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4065EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4065EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4065EDC#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4065EDC#TRMPBF | |
Description | IC BATT CHG LI-ION 1CELL 6DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4065EDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 750mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.94000 | ¥28.94 |
10 | ¥25.99100 | ¥259.91 |
25 | ¥24.57160 | ¥614.29 |
100 | ¥21.29530 | ¥2,129.53 |
250 | ¥20.20364 | ¥5,050.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.12856 | ¥9,064.28 |
1,000 | ¥15.28914 | ¥15,289.14 |
2,500 | ¥14.52468 | ¥36,311.70 |
5,000 | ¥13.97864 | ¥69,893.20 |