
LTC3307BJV#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3307BJV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3307BJV#TRPBF |
Description | IC REG BUCK 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307BJV#TRPBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Series | Supplier Device Package 12-LQFN (2x2) |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.81170 | ¥82,029.25 |


