
LTC3307BEV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307BEV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3307BEV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3307BEV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307BEV#TRMPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307BEV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz ~ 10MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥37.04000 | ¥370.40 |
| 25 | ¥34.20360 | ¥855.09 |
| 100 | ¥31.08020 | ¥3,108.02 |
| 250 | ¥29.86040 | ¥7,465.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.69436 | ¥14,347.18 |
| 1,000 | ¥27.95579 | ¥27,955.79 |
| 1,500 | ¥27.58611 | ¥41,379.17 |
| 2,500 | ¥27.17647 | ¥67,941.18 |



