LTC2946HDE-1#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2946HDE-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2946HDE-1#PBF | |
Description | IC ENERGY MONITOR I2C 16DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase Meter IC 16-DFN (4x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2946HDE-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.5% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 900µA | |
Voltage - Supply | 2.7 V ~ 100 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.91000 | ¥116.91 |
10 | ¥107.44400 | ¥1,074.44 |
91 | ¥90.74418 | ¥8,257.72 |
273 | ¥86.29095 | ¥23,557.43 |
546 | ¥80.72366 | ¥44,075.12 |
1,001 | ¥74.04312 | ¥74,117.16 |