LTC2930IDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC2930IDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2930IDD#PBF | |
Description | IC 6 POWER SUPPLY MONITOR 12DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Six Power Supply Monitor 12-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2930IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC2930 |
Video File | Introducing Power by Linear |
Environmental Information | Material Declaration LTC2930IDD#PBF |
HTML Datasheet | LTC2930 |
EDA Models | LTC2930IDD#PBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.37000 | ¥68.37 |
10 | ¥61.78400 | ¥617.84 |
25 | ¥58.91240 | ¥1,472.81 |
121 | ¥51.15289 | ¥6,189.50 |
363 | ¥48.85380 | ¥17,733.93 |
605 | ¥44.54317 | ¥26,948.62 |
1,089 | ¥38.79563 | ¥42,248.44 |
Attribute | Description |
---|---|
Other Names | -2735-LTC2930IDD#PBF LTC2930IDDPBF 2156-LTC2930IDD#PBF-505 |
Standard Package | 121 |