


LTC2656CIUFD-L16#PBF | |
|---|---|
DigiKey Part Number | LTC2656CIUFD-L16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2656CIUFD-L16#PBF |
Description | IC DAC 16BIT 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2656CIUFD-L16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±6, ±0.3 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 8 | Package / Case 20-WFQFN Exposed Pad |
Settling Time 8.9µs (Typ) | Supplier Device Package 20-QFN (4x5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.95000 | ¥374.95 |
| 10 | ¥306.66700 | ¥3,066.67 |
| 73 | ¥274.50466 | ¥20,038.84 |
| 146 | ¥266.89356 | ¥38,966.46 |
| 292 | ¥260.63068 | ¥76,104.16 |



