



LTC2656BCFE-L16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2656BCFE-L16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2656BCFE-L16#PBF |
Description | IC DAC 16BIT 20-TSSOP-EP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2656BCFE-L16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.3 |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Settling Time 8.9µs (Typ) | Supplier Device Package 20-TSSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥407.53000 | ¥407.53 |
| 10 | ¥334.09800 | ¥3,340.98 |
| 74 | ¥299.35365 | ¥22,152.17 |
| 148 | ¥291.20682 | ¥43,098.61 |






