10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View
High Speed Converters by Analog Devices

LTC2356CMSE-14#PBF

DigiKey Part Number
LTC2356CMSE-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2356CMSE-14#PBF
Description
IC ADC 14BIT SAR 10MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2356CMSE-14#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
3.5M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.1V ~ 3.6V
Voltage - Supply, Digital
3.1V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥174.73000¥174.73
10¥124.52100¥1,245.21
50¥103.37640¥5,168.82
100¥101.81770¥10,181.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.