LTC1344CG#PBF | ||
---|---|---|
DigiKey Part Number | LTC1344CG#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1344CG#PBF | |
Description | IC CABLE TERM MULTIPROTCL 24SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Terminator 6 Terminations 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1344CG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Cable | |
Number of Terminations | 6 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC1344 |
Environmental Information | Material Declaration LTC1344CG#PBF |
PCN Design/Specification | Mult Dev Laser Mark Chgs 6/Aug/2022 |
HTML Datasheet | LTC1344 |
EDA Models | LTC1344CG#PBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.96000 | ¥137.96 |
10 | ¥126.77000 | ¥1,267.70 |
59 | ¥121.51831 | ¥7,169.58 |
118 | ¥107.06788 | ¥12,634.01 |
295 | ¥101.81288 | ¥30,034.80 |
531 | ¥95.24437 | ¥50,574.76 |
Attribute | Description |
---|---|
Other Names | 2156-LTC1344CG#PBF LTC1344CGPBF -2735-LTC1344CG#PBF |
Standard Package | 59 |