LTC1344AIG#PBF | ||
---|---|---|
DigiKey Part Number | LTC1344AIG#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1344AIG#PBF | |
Description | IC CABLE TERM MULTIPROTCL 24SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Terminator 6 Terminations 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1344AIG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Cable | |
Number of Terminations | 6 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC1344A |
Environmental Information | Material Declaration LTC1344AIG#PBF |
PCN Design/Specification | Mult Dev Laser Mark Chgs 6/Aug/2022 |
EDA Models | LTC1344AIG#PBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.64000 | ¥173.64 |
10 | ¥160.18200 | ¥1,601.82 |
59 | ¥152.98186 | ¥9,025.93 |
118 | ¥136.78373 | ¥16,140.48 |
295 | ¥130.48464 | ¥38,492.97 |
531 | ¥124.18540 | ¥65,942.45 |
Attribute | Description |
---|---|
Other Names | -2735-LTC1344AIG#PBF LTC1344AIGPBF |
Standard Package | 59 |