LTC1062CSW#PBF | ||
---|---|---|
DigiKey Part Number | LTC1062CSW#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1062CSW#PBF | |
Description | IC FILTER 20KHZ LOWPASS 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1062CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±8V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.49000 | ¥90.49 |
10 | ¥81.73700 | ¥817.37 |
47 | ¥77.93574 | ¥3,662.98 |
141 | ¥67.67142 | ¥9,541.67 |
282 | ¥64.62993 | ¥18,225.64 |
517 | ¥58.92720 | ¥30,465.36 |
1,034 | ¥51.32375 | ¥53,068.76 |