LTC1043CSW#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC1043CSW#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1043CSW#PBF | |
Description | IC SW CAP BLD BLK 18SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switched Capacitor Building Block 18-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1043CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switched Capacitor Building Block | |
Applications | Instrumentation | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC1043 Datasheet |
Other Related Documents | |
Environmental Information | Material Declaration LTC1043CSW#PBF |
Software Download | |
Design Resources | LTC1043 Footprints and Symbols |
PCN Design/Specification | Multiple Parts 10/Aug/2022 |
HTML Datasheet | LTC1043 Datasheet |
EDA Models | LTC1043CSW#PBF Models |
Getting Started Guide | LTspice IV Getting Started Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.13000 | ¥81.13 |
10 | ¥73.26200 | ¥732.62 |
40 | ¥69.85200 | ¥2,794.08 |
120 | ¥60.65225 | ¥7,278.27 |
280 | ¥57.92646 | ¥16,219.41 |
520 | ¥52.81544 | ¥27,464.03 |
1,000 | ¥46.00049 | ¥46,000.49 |
Attribute | Description |
---|---|
Other Names | 505-LTC1043CSW#PBF LTC1043CSW#PBF-ND -2735-LTC1043CSW#PBF LTC1043CSWPBF |
Standard Package | 40 |