
LT8625SIV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8625SIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8625SIV#TRMPBFCT-ND - Cut Tape (CT) 505-LT8625SIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8625SIV#TRMPBF |
Description | IC REG BUCK 8A 20LQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 8A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8625SIV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LQFN (4x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.48000 | ¥92.48 |
| 10 | ¥63.11700 | ¥631.17 |
| 25 | ¥55.45520 | ¥1,386.38 |
| 100 | ¥46.79250 | ¥4,679.25 |
| 250 | ¥43.52224 | ¥10,880.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥43.52208 | ¥21,761.04 |




