LT6108IDCB-1#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT6108IDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LT6108IDCB-1#TRMPBFCT-ND - Cut Tape (CT) LT6108IDCB-1#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6108IDCB-1#TRMPBF | |
Description | IC AMP COMP REF 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6108IDCB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LT6108-1,-2 Datasheet |
Other Related Documents | |
Video File | LTspice IV: Stepping Parameters |
Environmental Information | Material Declaration LT6108IDCB-1#TRMPBF |
Software Download | |
Design Resources | LT6108 Footprints and Symbols |
HTML Datasheet | LT6108-1,-2 Datasheet |
EDA Models | LT6108IDCB-1#TRMPBF Models |
Simulation Models | LT6108 Spice Model |
Getting Started Guide | LTspice IV Getting Started Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥36.73700 | ¥367.37 |
25 | ¥34.73200 | ¥868.30 |
100 | ¥30.10080 | ¥3,010.08 |
250 | ¥28.55704 | ¥7,139.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.62394 | ¥12,811.97 |
1,000 | ¥21.61060 | ¥21,610.60 |
2,500 | ¥20.53007 | ¥51,325.17 |
Attribute | Description |
---|---|
Other Names | -2735-LT6108IDCB-1#TRMPBFTR-ND -2735-LT6108IDCB-1#TRMPBFCT LT6108IDCB-1#TRMPBFTR -2735-LT6108IDCB-1#TRMPBFTR LT6108IDCB-1#TRMPBF-ND LT6108IDCB-1#TRMPBFDKR LT6108IDCB-1#TRMPBFCT |
Standard Package | 500 |