LT6108HDCB-2#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT6108HDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LT6108HDCB-2#TRMPBFCT-ND - Cut Tape (CT) LT6108HDCB-2#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT6108HDCB-2#TRMPBF | |
Description | IC AMP COMP REF 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT6108HDCB-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.93000 | ¥45.93 |
10 | ¥41.23500 | ¥412.35 |
25 | ¥38.98080 | ¥974.52 |
100 | ¥33.78440 | ¥3,378.44 |
250 | ¥32.05208 | ¥8,013.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.76028 | ¥14,380.14 |
1,000 | ¥24.25571 | ¥24,255.71 |
2,500 | ¥23.04293 | ¥57,607.32 |