LT4356IS-1#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT4356IS-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT4356IS-1#PBF | |
Description | IC OVERVOLT PROT REG 16-SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LT4356IS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.10000 | ¥56.10 |
10 | ¥50.66500 | ¥506.65 |
50 | ¥48.31080 | ¥2,415.54 |
100 | ¥41.94750 | ¥4,194.75 |
250 | ¥40.06224 | ¥10,015.56 |
500 | ¥36.52722 | ¥18,263.61 |
1,000 | ¥31.81402 | ¥31,814.02 |
2,500 | ¥30.63578 | ¥76,589.45 |