



LT3980EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3980EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3980EMSE#TRPBFCT-ND - Cut Tape (CT) LT3980EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3980EMSE#TRPBF |
Description | IC REG BUCK ADJ 2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3980EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57.42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 225kHz ~ 2.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 58V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3980HMSE#TRPBF | Analog Devices Inc. | 532 | LT3980HMSE#TRPBFCT-ND | ¥114.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.53000 | ¥93.53 |
| 10 | ¥73.21200 | ¥732.12 |
| 25 | ¥68.12600 | ¥1,703.15 |
| 100 | ¥62.54160 | ¥6,254.16 |
| 250 | ¥61.87160 | ¥15,467.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥55.55840 | ¥138,896.00 |


