

LT3757EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3757EDD#TRPBFTR-ND - Tape & Reel (TR) LT3757EDD#TRPBFCT-ND - Cut Tape (CT) LT3757EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3757EDD#TRPBF |
Description | IC REG CTRLR MULT TOPOLOGY 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3757EDD#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.9V ~ 40V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive and Negative | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.56000 | ¥57.56 |
| 10 | ¥44.30900 | ¥443.09 |
| 25 | ¥41.00160 | ¥1,025.04 |
| 100 | ¥37.36270 | ¥3,736.27 |
| 250 | ¥36.18676 | ¥9,046.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.81170 | ¥82,029.25 |





