LT3744IUHE#TRPBF | ||
---|---|---|
DigiKey Part Number | LT3744IUHE#TRPBF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LT3744IUHE#TRPBF | |
Description | IC LED DRIVER CTRLR PWM 36QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 36-QFN (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3744IUHE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3.3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥62.01052 | ¥155,026.30 |