LT3507HUHF#PBF | ||
---|---|---|
DigiKey Part Number | LT3507HUHF#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3507HUHF#PBF | |
Description | IC REG QD BUCK/LINEAR 38QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3507HUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 900kHz ~ 1.1MHz | |
Voltage/Current - Output 1 | 0.8V ~ 32.4V, 2.4A | |
Voltage/Current - Output 2 | 0.8V ~ 32.4V, 1.5A | |
Voltage/Current - Output 3 | 0.8V ~ 32.4V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LT3507 Datasheet |
Other Related Documents | |
Product Training Modules | Low Dropout Linear Regulator Frequently Asked Questions |
Video File | How Smart Healthcare is Changing Lives |
Environmental Information | Material Declaration LT3507HUHF#PBF |
Software Download | |
Design Resources | |
HTML Datasheet | |
EDA Models | LT3507HUHF#PBF Models |
Simulation Models | LT3507 Spice Model |
Getting Started Guide | LTpowerCAD II Quick Start Guide |
Manuals | LTpowerCAD II User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.83000 | ¥109.83 |
10 | ¥100.94300 | ¥1,009.43 |
52 | ¥96.75885 | ¥5,031.46 |
104 | ¥85.25260 | ¥8,866.27 |
260 | ¥81.06846 | ¥21,077.80 |
520 | ¥75.83827 | ¥39,435.90 |
1,040 | ¥69.56197 | ¥72,344.45 |
Attribute | Description |
---|---|
Other Names | -2735-LT3507HUHF#PBF LT3507HUHFPBF |
Standard Package | 52 |