Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3091IDE#TRPBF

DigiKey Part Number
LT3091IDE#TRPBFTR-ND - Tape & Reel (TR)
LT3091IDE#TRPBFCT-ND - Cut Tape (CT)
LT3091IDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3091IDE#TRPBF
Description
IC REG LIN NEG ADJ 1.5A 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3091IDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-36V
Package / Case
14-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
14-DFN (4x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.45V @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,431
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.32000¥88.32
10¥68.98600¥689.86
25¥64.15680¥1,603.92
100¥58.84590¥5,884.59
250¥58.07612¥14,519.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥52.20724¥130,518.10
Manufacturers Standard Package