Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3050IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3050IMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3050IMSE#TRPBF |
Description | IC REG LIN POS ADJ 100MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3050IMSE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5.2 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.55V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3050EMSE#PBF | Analog Devices Inc. | 0 | LT3050EMSE#PBF-ND | ¥44.90000 | Parametric Equivalent |
| LT3050EMSE#TRPBF | Analog Devices Inc. | 0 | 505-LT3050EMSE#TRPBFCT-ND | ¥44.90000 | Parametric Equivalent |
| LT3050IMSE#PBF | Analog Devices Inc. | 0 | LT3050IMSE#PBF-ND | ¥50.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.19200 | ¥70,480.00 |



