LT3050EMSE#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥44.90000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥50.03000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥28.19200
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3050EMSE#TRPBF

DigiKey Part Number
505-LT3050EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3050EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT3050EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3050EMSE#TRPBF
Description
IC REG LIN POS ADJ 100MA 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3050EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.2 mA
Part Status
Active
PSRR
85dB (120Hz)
Output Configuration
Control Features
Current Limit, Enable, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
12-MSOP-EP
Voltage Dropout (Max)
0.55V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3050EMSE#PBFAnalog Devices Inc.0LT3050EMSE#PBF-ND¥44.90000Parametric Equivalent
LT3050IMSE#PBFAnalog Devices Inc.0LT3050IMSE#PBF-ND¥50.03000Parametric Equivalent
LT3050IMSE#TRPBFAnalog Devices Inc.0LT3050IMSE#TRPBF-ND¥28.19200Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.90000¥44.90
10¥34.25300¥342.53
25¥31.60040¥790.01
100¥28.68110¥2,868.11
250¥27.45620¥6,864.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.03017¥62,575.42
Manufacturers Standard Package