Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1792IS8 | |
|---|---|
DigiKey Part Number | LT1792IS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1792IS8 |
Description | IC OPAMP JFET 5.6MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1792IS8 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 4.2mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package 8-SO |
Current - Input Bias 300 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1792IS8#PBF | Analog Devices Inc. | 24 | LT1792IS8#PBF-ND | ¥99.24000 | Direct |
| AD8510ARZ | Analog Devices Inc. | 5,444 | 505-AD8510ARZ-ND | ¥33.33000 | Similar |
| AD8510ARZ-REEL | Analog Devices Inc. | 838 | AD8510ARZ-REELCT-ND | ¥33.33000 | Similar |
| AD8510ARZ-REEL7 | Analog Devices Inc. | 1,300 | 505-AD8510ARZ-REEL7CT-ND | ¥33.33000 | Similar |
| ADA4000-1ARZ | Analog Devices Inc. | 2,935 | 505-ADA4000-1ARZ-ND | ¥22.25000 | Similar |




