
LT1675CGN#TRPBF | |
|---|---|
DigiKey Part Number | LT1675CGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1675CGN#TRPBF |
Description | IC VIDEO MULTIPLEXER 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Multiplexer IC Logic 16-SSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LT1675CGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multiplexer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥50.03020 | ¥125,075.50 |

